Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric TeSys GC GC25 Contactor, 230 V ac Coil, 2-Pole, 25 A, 2NO, 250 V ac

Номер на артикул на RS: 243-9810Марка: Schneider Electric№ по каталога на производителя: GC2520M5Distrelec Article No.: 30399768
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Coil Voltage

230 V ac

Number of Poles

2

Contact Voltage Rating

250 V ac

Contact Current Rating

25 A

Range

Tesys GC

Series

GC25

Normal State Configuration

2NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

81mm

Width

17.5mm

Depth

65mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Pole and Throw Configuration

2P

Mounting Style

Clip-On

Control Voltage

220 → 240 V ac

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Страна на произход

France

Детайли за продукта

Schneider Electric TeSys GC Modular Contactors

TeSys GC Modular Contactors from Schneider Electric provides power switching in single phase, 3 or 4-phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Impulse relay function
• Day-night function
• Class-2 insulation: continuous safety for operators and unqualified personnel

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

Is the TeSys GC range a double break pole type contactor?

Yes the Tesys GC range uses linear translation movement that provides double breaking of the poles.

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

Информацията за складовите наличности временно не е налична.

€ 58,82

€ 58,82 Всеки (ex VAT)

Schneider Electric TeSys GC GC25 Contactor, 230 V ac Coil, 2-Pole, 25 A, 2NO, 250 V ac

€ 58,82

€ 58,82 Всеки (ex VAT)

Schneider Electric TeSys GC GC25 Contactor, 230 V ac Coil, 2-Pole, 25 A, 2NO, 250 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Coil Voltage

230 V ac

Number of Poles

2

Contact Voltage Rating

250 V ac

Contact Current Rating

25 A

Range

Tesys GC

Series

GC25

Normal State Configuration

2NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

81mm

Width

17.5mm

Depth

65mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Pole and Throw Configuration

2P

Mounting Style

Clip-On

Control Voltage

220 → 240 V ac

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Страна на произход

France

Детайли за продукта

Schneider Electric TeSys GC Modular Contactors

TeSys GC Modular Contactors from Schneider Electric provides power switching in single phase, 3 or 4-phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Impulse relay function
• Day-night function
• Class-2 insulation: continuous safety for operators and unqualified personnel

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

Is the TeSys GC range a double break pole type contactor?

Yes the Tesys GC range uses linear translation movement that provides double breaking of the poles.

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.