Технически документи
Спецификации
Brand
Schneider ElectricCurrent Rating
500mA
Number of Poles
2
Voltage Rating
277 V ac, 415V ac
Width
30mm
Series
GB2
Mounting Style
DIN Rail Mount
Breaking Capacity at Maximum Voltage Rating
1 (dc) kA, 50 (ac) kA
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
74 x 30 x 85mm
Overall Depth
85mm
Overall Length
74mm
Детайли за продукта
GB2 Thermal Magnetic Circuit Breakers
DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)
Standards
IEC947-2
€ 71,10
€ 71,10 Всеки (ex VAT)
1
€ 71,10
€ 71,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 71,10 |
10 - 14 | € 66,82 |
15+ | € 63,99 |
Технически документи
Спецификации
Brand
Schneider ElectricCurrent Rating
500mA
Number of Poles
2
Voltage Rating
277 V ac, 415V ac
Width
30mm
Series
GB2
Mounting Style
DIN Rail Mount
Breaking Capacity at Maximum Voltage Rating
1 (dc) kA, 50 (ac) kA
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
74 x 30 x 85mm
Overall Depth
85mm
Overall Length
74mm
Детайли за продукта
GB2 Thermal Magnetic Circuit Breakers
DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)
Standards
IEC947-2