Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Thermal Circuit Breaker - GB2 Single Pole 277V ac Voltage Rating DIN Rail Mount, 6A Current Rating

Номер на артикул на RS: 312-3689Марка: Schneider Electric№ по каталога на производителя: GB2CB12
brand-logo

Технически документи

Спецификации

Current Rating

6A

Number of Poles

1

Voltage Rating

277 V ac, 415V ac

Width

15mm

Series

GB2

Mounting Style

DIN Rail Mount

Overall Length

74mm

Breaking Capacity at Maximum Voltage Rating

1 (dc) kA, 1.5 (ac) kA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

74 x 15 x 82mm

Overall Depth

82mm

Страна на произход

France

Детайли за продукта

GB2 Thermal Magnetic Circuit Breakers

DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)

Standards

IEC947-2

Информацията за складовите наличности временно не е налична.

€ 28,99

€ 28,99 Всеки (ex VAT)

Schneider Electric Thermal Circuit Breaker - GB2 Single Pole 277V ac Voltage Rating DIN Rail Mount, 6A Current Rating

€ 28,99

€ 28,99 Всеки (ex VAT)

Schneider Electric Thermal Circuit Breaker - GB2 Single Pole 277V ac Voltage Rating DIN Rail Mount, 6A Current Rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 28,99
10 - 14€ 27,28
15+€ 26,11

Технически документи

Спецификации

Current Rating

6A

Number of Poles

1

Voltage Rating

277 V ac, 415V ac

Width

15mm

Series

GB2

Mounting Style

DIN Rail Mount

Overall Length

74mm

Breaking Capacity at Maximum Voltage Rating

1 (dc) kA, 1.5 (ac) kA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

74 x 15 x 82mm

Overall Depth

82mm

Страна на произход

France

Детайли за продукта

GB2 Thermal Magnetic Circuit Breakers

DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)

Standards

IEC947-2