Технически документи
Спецификации
Brand
Schneider ElectricOutput Voltage
230V ac
Output Current
32A
Output Power
7.4kW
Number of Sockets
1
Number of Phases
1
Length
148mm
Socket Type
Type 2
Width
282mm
Connectivity Type
WiFi/RJ45
Height
409mm
Mounting Type
Wall Mount
EV Charging Level
2
For Use With
Charging Electric Vehicles
Tethered/Untethered
Untethered
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricOutput Voltage
230V ac
Output Current
32A
Output Power
7.4kW
Number of Sockets
1
Number of Phases
1
Length
148mm
Socket Type
Type 2
Width
282mm
Connectivity Type
WiFi/RJ45
Height
409mm
Mounting Type
Wall Mount
EV Charging Level
2
For Use With
Charging Electric Vehicles
Tethered/Untethered
Untethered
Страна на произход
China