Schneider Electric Grey Polystyrene Enclosure, IP65, Grey Lid, 112 x 195 x 200mm

Номер на артикул на RS: 151-640Марка: Schneider Electric№ по каталога на производителя: ENN82004
brand-logo

Технически документи

Спецификации

Body Material

Polystyrene

External Length

112 mm

External Height

200 mm

External Width

195 mm

External Dimensions

112 x 195 x 200mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Детайли за продукта

Mureva IP65 Mini ED Modular Enclosures

IP65 as per IEC 60529IK09 to EN 50102Class 2 total insulationComplies with IEC 60439-3 standard (re low Voltage switchgear and control assemblies)Chemical and atmospheric agent resistantSupplied complete with Terminal Block Support, Earth terminal block, Identification Kit, Caps for Class 2 isolation

Може да се интересувате от
Spelsberg Consumer Unit Ake 03
€ 62,48Всеки (ex VAT)

P.O.A.

Schneider Electric Grey Polystyrene Enclosure, IP65, Grey Lid, 112 x 195 x 200mm

P.O.A.

Schneider Electric Grey Polystyrene Enclosure, IP65, Grey Lid, 112 x 195 x 200mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Spelsberg Consumer Unit Ake 03
€ 62,48Всеки (ex VAT)

Технически документи

Спецификации

Body Material

Polystyrene

External Length

112 mm

External Height

200 mm

External Width

195 mm

External Dimensions

112 x 195 x 200mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Детайли за продукта

Mureva IP65 Mini ED Modular Enclosures

IP65 as per IEC 60529IK09 to EN 50102Class 2 total insulationComplies with IEC 60439-3 standard (re low Voltage switchgear and control assemblies)Chemical and atmospheric agent resistantSupplied complete with Terminal Block Support, Earth terminal block, Identification Kit, Caps for Class 2 isolation

Може да се интересувате от
Spelsberg Consumer Unit Ake 03
€ 62,48Всеки (ex VAT)