Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Mureva Series Grey Polypropylene Junction Box, IP55, 105 x 80 x 150mm

Номер на артикул на RS: 151-741Марка: Schneider Electric№ по каталога на производителя: ENN05007
brand-logo

Технически документи

Спецификации

Dimensions L x W x H

105 x 80 x 150mm

Material

Polypropylene

Length

105mm

Width

80mm

Height

150mm

IP Rating

IP55

Colour

Grey

Number of Ways

10

Series

Mureva

Детайли за продукта

Mureva IP55 Junction Boxes

Introducing the range of rugged, simple to install water and impact proof junction boxes from Schneider Electric. Manufactured in self-extinguishing halogen-free plastics with wide range operating temperature from -25ºC up to +40ºC, and incandescent wire resistance 650ºC (IEC 60695-2-11).

Features and Benefits:
• SBS (styrene butadiene styrene) grommet
• High-quality ABS or Polypropylene cover
• Polypropylene Lid
• Clip-in or 1/4 turn lid fixing
• Operating temperature from -25ºC up to +40ºC
• IP55 according to IEC 60529
• IK07 according to EN 50102
• Complete with EVA stepped membrane cable/conduit entry glands
• SIlicon and halogen-free construction
• Finished in a light grey colour (RAL 7035)
• Electrical Insulation Class II according to IEC 536

Junction boxes are available in a selection of sizes & shapes:
• 65mm x 65mm x 45mm - 151-612
• 65mm x 45mm x 65mm - 151-707
• 80mm x 45mm x 80mm - 151-713
• 105mm x 80mm x 150mm - 151-741
• 65mm x 55mm x 105mm - 151-757
• 105mm x 105mm x 55mm - 151-763
• 275mm x 120mm x 325mm - 151-779
• 225mm x 120mm x 275mm - 151-808
• 175mm x 100mm x 225mm - 151-791
• 150mm x 80mm x 175mm - 151-808
• Round Box - 40mm diameter - 151-628

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• EN 60670 by TÜV
• IP55 according to IEC 60529
• IK07 according to EN 50102
• EN 60670
• CE


FAQs:
Does this box come with terminal?
No, boxes do not come with terminals. Terminals are available separately.

What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Mureva Series Grey Polypropylene Junction Box, IP55, 105 x 80 x 150mm

P.O.A.

Schneider Electric Mureva Series Grey Polypropylene Junction Box, IP55, 105 x 80 x 150mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Dimensions L x W x H

105 x 80 x 150mm

Material

Polypropylene

Length

105mm

Width

80mm

Height

150mm

IP Rating

IP55

Colour

Grey

Number of Ways

10

Series

Mureva

Детайли за продукта

Mureva IP55 Junction Boxes

Introducing the range of rugged, simple to install water and impact proof junction boxes from Schneider Electric. Manufactured in self-extinguishing halogen-free plastics with wide range operating temperature from -25ºC up to +40ºC, and incandescent wire resistance 650ºC (IEC 60695-2-11).

Features and Benefits:
• SBS (styrene butadiene styrene) grommet
• High-quality ABS or Polypropylene cover
• Polypropylene Lid
• Clip-in or 1/4 turn lid fixing
• Operating temperature from -25ºC up to +40ºC
• IP55 according to IEC 60529
• IK07 according to EN 50102
• Complete with EVA stepped membrane cable/conduit entry glands
• SIlicon and halogen-free construction
• Finished in a light grey colour (RAL 7035)
• Electrical Insulation Class II according to IEC 536

Junction boxes are available in a selection of sizes & shapes:
• 65mm x 65mm x 45mm - 151-612
• 65mm x 45mm x 65mm - 151-707
• 80mm x 45mm x 80mm - 151-713
• 105mm x 80mm x 150mm - 151-741
• 65mm x 55mm x 105mm - 151-757
• 105mm x 105mm x 55mm - 151-763
• 275mm x 120mm x 325mm - 151-779
• 225mm x 120mm x 275mm - 151-808
• 175mm x 100mm x 225mm - 151-791
• 150mm x 80mm x 175mm - 151-808
• Round Box - 40mm diameter - 151-628

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• EN 60670 by TÜV
• IP55 according to IEC 60529
• IK07 according to EN 50102
• EN 60670
• CE


FAQs:
Does this box come with terminal?
No, boxes do not come with terminals. Terminals are available separately.

What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet

Може да се интересувате от