Schneider Electric 125A Rail Mount Fuse Holder for 22 x 58mm Fuse, 3P, 690V ac

Технически документи
Спецификации
Brand
Schneider ElectricFuse Holder Type
Rail Mount
Range
TeSys
Fuse Size
22 x 58mm
Current Rating
125A
Voltage Rating
690V ac
Number of Poles
3P
Rail Type
DIN 35 mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
International Protection Rating
IP20
Compatible Fuse Sizes
22 x 58 mm
Terminal Type
Screw
Compatible Fuse Length
58mm
Series
DF
Compatible Fuse Diameter
22mm
Distrelec Product Id
30401260
Страна на произход
France
Детайли за продукта
DF fuse-holders
Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.
€ 62,84
€ 62,84 Всеки (ex VAT)
1
€ 62,84
€ 62,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 62,84 |
5 - 14 | € 60,89 |
15 - 19 | € 59,01 |
20 - 39 | € 57,31 |
40+ | € 55,67 |
Технически документи
Спецификации
Brand
Schneider ElectricFuse Holder Type
Rail Mount
Range
TeSys
Fuse Size
22 x 58mm
Current Rating
125A
Voltage Rating
690V ac
Number of Poles
3P
Rail Type
DIN 35 mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
International Protection Rating
IP20
Compatible Fuse Sizes
22 x 58 mm
Terminal Type
Screw
Compatible Fuse Length
58mm
Series
DF
Compatible Fuse Diameter
22mm
Distrelec Product Id
30401260
Страна на произход
France
Детайли за продукта
DF fuse-holders
Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.