Lighting Time Switch, 230 V ac

Номер на артикул на RS: 665-8197Марка: Schneider Electric№ по каталога на производителя: CCT15233
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V ac

Terminal Type

Screw

Детайли за продукта

MIN lighting timers

Modular lighting timers (up to 3600 W for incandescent and halogen lighting); A contact closes and then opens based on a time that can be adjusted from 30 seconds → 20 minutes; Adjustment by potentiometer.

MINs

Automatic operation: lighting timer (any new action restarts the timer).
Override: permanently on.

MINp and MINt

Warning of lighting switching off by light source flashing at the end of the time-delay.
Two automatic operating modes (timer with or without pre-warning), and override.
Two command sequences may be received per pushbutton:
control pulse < 2 seconds. : Starts the adjustable time-delay (during this period, another pulse < 2 seconds. restarts the time-delay (MINp) or switches off the lighting (MINt).
control pulse > 2 seconds. : Starts the fixed time-delay for 1 hour. during this period, another pulse < 2 seconds. restarts the time-delay for 1 hour. and another pulse > 2 seconds. switches off the lighting.

Staircase

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Lighting Time Switch, 230 V ac

P.O.A.

Lighting Time Switch, 230 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230 V ac

Terminal Type

Screw

Детайли за продукта

MIN lighting timers

Modular lighting timers (up to 3600 W for incandescent and halogen lighting); A contact closes and then opens based on a time that can be adjusted from 30 seconds → 20 minutes; Adjustment by potentiometer.

MINs

Automatic operation: lighting timer (any new action restarts the timer).
Override: permanently on.

MINp and MINt

Warning of lighting switching off by light source flashing at the end of the time-delay.
Two automatic operating modes (timer with or without pre-warning), and override.
Two command sequences may be received per pushbutton:
control pulse < 2 seconds. : Starts the adjustable time-delay (during this period, another pulse < 2 seconds. restarts the time-delay (MINp) or switches off the lighting (MINt).
control pulse > 2 seconds. : Starts the fixed time-delay for 1 hour. during this period, another pulse < 2 seconds. restarts the time-delay for 1 hour. and another pulse > 2 seconds. switches off the lighting.

Staircase

Може да се интересувате от