Schneider Electric TeSys CAD Contactor, 10 A, 2NO + 2NC, 690 V dc

Номер на артикул на RS: 608-7233Марка: Schneider Electric№ по каталога на производителя: CAD323BD
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Contact Voltage Rating

690 V dc

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

2NO + 2NC

Terminal Type

Cage Clamp

Width

45mm

Length

99mm

Depth

95mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 97,78

€ 97,78 Всеки (ex VAT)

Schneider Electric TeSys CAD Contactor, 10 A, 2NO + 2NC, 690 V dc

€ 97,78

€ 97,78 Всеки (ex VAT)

Schneider Electric TeSys CAD Contactor, 10 A, 2NO + 2NC, 690 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Contact Voltage Rating

690 V dc

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

2NO + 2NC

Terminal Type

Cage Clamp

Width

45mm

Length

99mm

Depth

95mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more