Schneider Electric TeSys K CA4KN Contactor, 10 A, 2NO + 2NC, 690 V ac

Номер на артикул на RS: 759-083Марка: Schneider Electric№ по каталога на производителя: CA4KN22BW3
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys K

Series

CA4KN

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

Plate

Control Voltage

24 Vdc

Страна на произход

France

Детайли за продукта

Schneider Electric TeSys K Series Low Consumption Control Relays.

From Schneider Electric this is the Tesys K series of low consumption Control Relays a range of reversing and non-reversing contactors up to 5.5 kW 400/415 V. Providing excellent performance and compactness ratio with seamless integration of all applications. The control relays are available as 4 pole relays with 10 A thermally rated contacts suitable for AC or DC voltages. The Control relays available as low consumption models with built-in suppression suitable for programmable controllers.

Features.

  • Common options available for all ratings, 6 A, 9 A, 12 A.

  • Control circuits available, AC, DC, low consumption DC, silent.

  • Applications – 2.2 kW, 4.35 kW, in AC3 and AC4.

  • Connectors – Screw clamp, Faston, Spring terminals, Pins for PCB (printed circuit boards).

  • Contacts with 10 A Thermal rating (suitable for use down to 17 V 5mA).

  • 4-Pole operation with AC or DC control circuits.

  • Auxiliary contacts and timer modules.

  • Industry, infrastructure, building.

  • Simple control systems.

  • Noise sensitive areas, disturbed mains supply, silent contactor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 61,25

€ 61,25 Всеки (ex VAT)

Schneider Electric TeSys K CA4KN Contactor, 10 A, 2NO + 2NC, 690 V ac

€ 61,25

€ 61,25 Всеки (ex VAT)

Schneider Electric TeSys K CA4KN Contactor, 10 A, 2NO + 2NC, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys K

Series

CA4KN

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

Plate

Control Voltage

24 Vdc

Страна на произход

France

Детайли за продукта

Schneider Electric TeSys K Series Low Consumption Control Relays.

From Schneider Electric this is the Tesys K series of low consumption Control Relays a range of reversing and non-reversing contactors up to 5.5 kW 400/415 V. Providing excellent performance and compactness ratio with seamless integration of all applications. The control relays are available as 4 pole relays with 10 A thermally rated contacts suitable for AC or DC voltages. The Control relays available as low consumption models with built-in suppression suitable for programmable controllers.

Features.

  • Common options available for all ratings, 6 A, 9 A, 12 A.

  • Control circuits available, AC, DC, low consumption DC, silent.

  • Applications – 2.2 kW, 4.35 kW, in AC3 and AC4.

  • Connectors – Screw clamp, Faston, Spring terminals, Pins for PCB (printed circuit boards).

  • Contacts with 10 A Thermal rating (suitable for use down to 17 V 5mA).

  • 4-Pole operation with AC or DC control circuits.

  • Auxiliary contacts and timer modules.

  • Industry, infrastructure, building.

  • Simple control systems.

  • Noise sensitive areas, disturbed mains supply, silent contactor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more