Технически документи
Спецификации
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA2SK
Normal State Configuration
2NO
Terminal Type
Screw
Length
56mm
Width
27mm
Depth
55.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Страна на произход
Czech Republic
Детайли за продукта
Mini Control Relay-SK
10A (for ambient temperature of up to 55°C)
Mounting on 35mm DIN rail
Width of 27mm
Screw clamp terminals
€ 47,25
€ 47,25 Всеки (ex VAT)
1
€ 47,25
€ 47,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 47,25 |
10 - 14 | € 45,94 |
15+ | € 44,70 |
Технически документи
Спецификации
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA2SK
Normal State Configuration
2NO
Terminal Type
Screw
Length
56mm
Width
27mm
Depth
55.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Страна на произход
Czech Republic
Детайли за продукта
Mini Control Relay-SK
10A (for ambient temperature of up to 55°C)
Mounting on 35mm DIN rail
Width of 27mm
Screw clamp terminals