Schneider Electric CA2KN Control Relay 4NO, 10 A Contact Rating, TeSys K

Номер на артикул на RS: 187-677Марка: Schneider Electric№ по каталога на производителя: CA2KN40P72
brand-logo

Технически документи

Спецификации

Contact Current Rating

10 A

Range

TeSys K

Series

CA2KN

Mounting Style

DIN Rail Mount, Screw Mount

Normal State Configuration

4NO

Terminal Type

Screw

Width

45mm

Depth

57mm

Length

58mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-25 → +50 °C

Contact Voltage Rating

690 V ac

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric CA2KN Control Relay 4NO, 10 A Contact Rating, TeSys K

P.O.A.

Schneider Electric CA2KN Control Relay 4NO, 10 A Contact Rating, TeSys K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Contact Current Rating

10 A

Range

TeSys K

Series

CA2KN

Mounting Style

DIN Rail Mount, Screw Mount

Normal State Configuration

4NO

Terminal Type

Screw

Width

45mm

Depth

57mm

Length

58mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-25 → +50 °C

Contact Voltage Rating

690 V ac

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от