Технически документи
Спецификации
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA2KN
Normal State Configuration
4NO
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Control Voltage
110 Vac
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Страна на произход
France
€ 38,72
€ 38,72 Всеки (ex VAT)
1
€ 38,72
€ 38,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 38,72 |
10 - 14 | € 36,43 |
15+ | € 34,91 |
Технически документи
Спецификации
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA2KN
Normal State Configuration
4NO
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Control Voltage
110 Vac
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Страна на произход
France