Schneider Electric Memory Card for Use with Modicon M340

Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
SD Card
Range
Modicon M340 Automation Platform
For Use With
Modicon M340
Application
Cement, Infrastructures, Machines Applications, Manufacturing, Process Industries, Renewable Energies, Water
Distrelec Product Id
30308214
Страна на произход
France
Детайли за продукта
Modicon M340 CPU Memory Cards
All Modicon M340 processors are supplied with an 8Mb SD (Secure Digital) type Flash memory card. This memory card is intended for backing up the program, symbols and comments and the constants. Duplication and retrieval (on return of power) operations are managed automatically by the system and are therefore transparent to the user.,This card (formatted by Schneider Electric and supplied with each processor) is referenced as a replacement part BMXRMS008MP (147-657).,For BMXP342010/2020/2030 processors the BMXRMS008MPF (147-950) also offers 16Mb and BMXRMS128MPF (681-8719) offer 128Mb additional file storage and standard web services (Transparent Ready class B10) if a TCP/IP port is available
€ 74,70
€ 74,70 Всеки (ex VAT)
1
€ 74,70
€ 74,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
SD Card
Range
Modicon M340 Automation Platform
For Use With
Modicon M340
Application
Cement, Infrastructures, Machines Applications, Manufacturing, Process Industries, Renewable Energies, Water
Distrelec Product Id
30308214
Страна на произход
France
Детайли за продукта
Modicon M340 CPU Memory Cards
All Modicon M340 processors are supplied with an 8Mb SD (Secure Digital) type Flash memory card. This memory card is intended for backing up the program, symbols and comments and the constants. Duplication and retrieval (on return of power) operations are managed automatically by the system and are therefore transparent to the user.,This card (formatted by Schneider Electric and supplied with each processor) is referenced as a replacement part BMXRMS008MP (147-657).,For BMXP342010/2020/2030 processors the BMXRMS008MPF (147-950) also offers 16Mb and BMXRMS128MPF (681-8719) offer 128Mb additional file storage and standard web services (Transparent Ready class B10) if a TCP/IP port is available