Schneider Electric M340 Series PLC I/O Module for Use with M340 Series, Discrete

Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Range
Modicon X80
Series
M340
Input Type
Discrete
Number of Inputs
32
For Use With
M340 Series
Maximum Operating Temperature
+60°C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Страна на произход
Indonesia
Детайли за продукта
Modicon M340 Digital Input
BMX discrete I/O modules are standard format (1 slot). They have a case, which ensures IP20 protection of the electronics, and are locked into postion by a captive screw.
€ 405,11
€ 405,11 Всеки (ex VAT)
1
€ 405,11
€ 405,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Range
Modicon X80
Series
M340
Input Type
Discrete
Number of Inputs
32
For Use With
M340 Series
Maximum Operating Temperature
+60°C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Страна на произход
Indonesia
Детайли за продукта
Modicon M340 Digital Input
BMX discrete I/O modules are standard format (1 slot). They have a case, which ensures IP20 protection of the electronics, and are locked into postion by a captive screw.