Schneider Electric M340 Series PLC I/O Module for Use with M340 Series, Analogue

Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Range
Modicon X80
Series
M340
Number of Outputs
2
Output Type
Analogue
For Use With
M340 Series
Maximum Operating Temperature
+60°C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Distrelec Product Id
30304702
Страна на произход
France
Детайли за продукта
Modicon M340 Analogue Output Modules
The BMX AMO 0210 module is a module with 2 high-level isolated outputs (15 bits + sign). It offers, for each of them, the ranges:
Voltage: ±10V
Current: 0 to 20mA and 4 to 20mA
The range is selected during configuration
€ 437,65
€ 437,65 Всеки (ex VAT)
1
€ 437,65
€ 437,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Range
Modicon X80
Series
M340
Number of Outputs
2
Output Type
Analogue
For Use With
M340 Series
Maximum Operating Temperature
+60°C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Distrelec Product Id
30304702
Страна на произход
France
Детайли за продукта
Modicon M340 Analogue Output Modules
The BMX AMO 0210 module is a module with 2 high-level isolated outputs (15 bits + sign). It offers, for each of them, the ranges:
Voltage: ±10V
Current: 0 to 20mA and 4 to 20mA
The range is selected during configuration