Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric 230 V 1.3 kW Servo Motor, 3000 rpm, 5.4 Nm Max Output Torque, 19mm Shaft Diameter

Номер на артикул на RS: 796-8574Марка: Schneider Electric№ по каталога на производителя: BMI1002T07F
brand-logo
Преглед на всички в Сервомотори

Технически документи

Спецификации

Maximum Output Torque

5.4 Nm

Supply Voltage

230 V

Output Speed

3000 rpm

Power Rating

1.3 kW

Stall Torque

14.5Nm

Shaft Diameter

19mm

Length

337mm

Width

132.6mm

Depth

217mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

Germany

Детайли за продукта

Schneider BMI Series

Professional series of integrated servo drive electric motors with power stage. This range of servo motors contain a variety of wattages & voltages to ensure a suitable product for a variety of applications.

Single & Three Phase versions available
IP54 rated
Various wattages
Single or Multiturn
Braked options available

Schneider Electric Lexium 05

The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus (CanOpen, Modbus or Profibus*), or pulse and direction interfaces.,Cabling accessories enable simple connection between drive and controller.,In Fieldbus operation the drive contains a built-in positioner allowing (CanOpen, Modbus) control of the drive by sending simple move parameters and commands to the drive (Move type, distance, speed, acceleration…)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 071,76

€ 3 071,76 Всеки (ex VAT)

Schneider Electric 230 V 1.3 kW Servo Motor, 3000 rpm, 5.4 Nm Max Output Torque, 19mm Shaft Diameter

€ 3 071,76

€ 3 071,76 Всеки (ex VAT)

Schneider Electric 230 V 1.3 kW Servo Motor, 3000 rpm, 5.4 Nm Max Output Torque, 19mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Torque

5.4 Nm

Supply Voltage

230 V

Output Speed

3000 rpm

Power Rating

1.3 kW

Stall Torque

14.5Nm

Shaft Diameter

19mm

Length

337mm

Width

132.6mm

Depth

217mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

Germany

Детайли за продукта

Schneider BMI Series

Professional series of integrated servo drive electric motors with power stage. This range of servo motors contain a variety of wattages & voltages to ensure a suitable product for a variety of applications.

Single & Three Phase versions available
IP54 rated
Various wattages
Single or Multiturn
Braked options available

Schneider Electric Lexium 05

The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus (CanOpen, Modbus or Profibus*), or pulse and direction interfaces.,Cabling accessories enable simple connection between drive and controller.,In Fieldbus operation the drive contains a built-in positioner allowing (CanOpen, Modbus) control of the drive by sending simple move parameters and commands to the drive (Move type, distance, speed, acceleration…)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more