Schneider Electric Modicon M580 Series Communication Module for Use with Modicon M580 Ethernet I/O Architecture

Номер на артикул на RS: 820-8502Марка: Schneider Electric№ по каталога на производителя: BMECRA31210Distrelec Article No.: 30308171
brand-logo

Технически документи

Спецификации

Manufacturer Series

Modicon M580

For Use With

Modicon M580 Ethernet I/O Architecture

Number of Digital Inputs

1024

Network Type

Ethernet

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Number of Analogue Inputs

256

Width

100mm

Mounting Type

Rack Mount

Communication Port Type

EtherNet/IP

Length

32mm

Depth

87.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Standards Met

CSA, UL

Dimensions

32 x 87.5 x 100 mm

Страна на произход

France

Детайли за продукта

Modicon M580 - X80 EIO Drop Adapter

An M580 Ethernet RIO (EIO) architecture with Modicon X80 I/O drops requires the use of a dedicated adapter in each Modicon X80 drop.

The BMECRA31210 adapter supports:
- Ethernet and X-bus communications across the remote backplane
- Several expert modules such as counting and weighing modules
- CCOTF (Change Configuration On The Fly)
This adapter is designed to be installed on an Ethernet backplane in the main remote rack
Connected by Ethernet cordsets fitted with RJ45 connectors
LED display block indicating the module status
Rotary switches for setting the address of an EIO drop (00 - 159)

Schneider Electric Modicon M580

The Modicon M580 ePAC (Programmable Automation Controllers) feature openness, flexibility, robustness and sustainability. The M580 are designed with an Ethernet backbone to optimize connectivity and communications. They support X80 common I/O modules which can be easily integrated into its architecture. The powerful processors offer high levels of computation for complex networked communication, display and control applications.

Информацията за складовите наличности временно не е налична.

€ 1 807,58

€ 1 807,58 Всеки (ex VAT)

Schneider Electric Modicon M580 Series Communication Module for Use with Modicon M580 Ethernet I/O Architecture

€ 1 807,58

€ 1 807,58 Всеки (ex VAT)

Schneider Electric Modicon M580 Series Communication Module for Use with Modicon M580 Ethernet I/O Architecture
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Manufacturer Series

Modicon M580

For Use With

Modicon M580 Ethernet I/O Architecture

Number of Digital Inputs

1024

Network Type

Ethernet

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Number of Analogue Inputs

256

Width

100mm

Mounting Type

Rack Mount

Communication Port Type

EtherNet/IP

Length

32mm

Depth

87.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Standards Met

CSA, UL

Dimensions

32 x 87.5 x 100 mm

Страна на произход

France

Детайли за продукта

Modicon M580 - X80 EIO Drop Adapter

An M580 Ethernet RIO (EIO) architecture with Modicon X80 I/O drops requires the use of a dedicated adapter in each Modicon X80 drop.

The BMECRA31210 adapter supports:
- Ethernet and X-bus communications across the remote backplane
- Several expert modules such as counting and weighing modules
- CCOTF (Change Configuration On The Fly)
This adapter is designed to be installed on an Ethernet backplane in the main remote rack
Connected by Ethernet cordsets fitted with RJ45 connectors
LED display block indicating the module status
Rotary switches for setting the address of an EIO drop (00 - 159)

Schneider Electric Modicon M580

The Modicon M580 ePAC (Programmable Automation Controllers) feature openness, flexibility, robustness and sustainability. The M580 are designed with an Ethernet backbone to optimize connectivity and communications. They support X80 common I/O modules which can be easily integrated into its architecture. The powerful processors offer high levels of computation for complex networked communication, display and control applications.