Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric 220 V dc 400 W Servo Motor, 5000 rpm, 3.81 Nm Max Output Torque, 14mm Shaft Diameter

Номер на артикул на RS: 111-0820Марка: Schneider Electric№ по каталога на производителя: BCH2LD0433CA5CDistrelec Article No.: 30308164
brand-logo
Преглед на всички в Сервомотори

Технически документи

Спецификации

Maximum Output Torque

3.81 Nm

Supply Voltage

220 V dc

Output Speed

5000 rpm

Power Rating

400 W

Stall Torque

1.27Nm

Shaft Diameter

14mm

Length

159mm

Width

60mm

Depth

73.5mm

Current Rating

7.76 A rms

Series

BCH2

Rotor Inertia

0.27kg.cm²

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30308164

Детайли за продукта

BCH2 Servo Motors

Schneider Electric BCH2 Servo Motors are synchronous AC servo motors that are ideal for high performance applications. Equipped with high resolution (20-bit) single-turn absolute encoder as standard.

Available in a range of flange sizes
Equipped with an absolute encoder
Three available types of motor inertia

Schneider Electric Lexium 28

The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.

The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.

Информацията за складовите наличности временно не е налична.

€ 479,86

€ 479,86 Всеки (ex VAT)

Schneider Electric 220 V dc 400 W Servo Motor, 5000 rpm, 3.81 Nm Max Output Torque, 14mm Shaft Diameter

€ 479,86

€ 479,86 Всеки (ex VAT)

Schneider Electric 220 V dc 400 W Servo Motor, 5000 rpm, 3.81 Nm Max Output Torque, 14mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Maximum Output Torque

3.81 Nm

Supply Voltage

220 V dc

Output Speed

5000 rpm

Power Rating

400 W

Stall Torque

1.27Nm

Shaft Diameter

14mm

Length

159mm

Width

60mm

Depth

73.5mm

Current Rating

7.76 A rms

Series

BCH2

Rotor Inertia

0.27kg.cm²

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30308164

Детайли за продукта

BCH2 Servo Motors

Schneider Electric BCH2 Servo Motors are synchronous AC servo motors that are ideal for high performance applications. Equipped with high resolution (20-bit) single-turn absolute encoder as standard.

Available in a range of flange sizes
Equipped with an absolute encoder
Three available types of motor inertia

Schneider Electric Lexium 28

The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.

The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.