Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric 220 V 200 W Servo Motor, 5000 rpm, 0.64 Nm Max Output Torque, 14mm Shaft Diameter

Номер на артикул на RS: 276-1553Марка: Schneider Electric№ по каталога на производителя: BCH2LD0232CA5C
brand-logo
Преглед на всички в Сервомотори

Технически документи

Спецификации

Maximum Output Torque

0.64 Nm

Supply Voltage

220 V

Output Speed

5000 rpm

Power Rating

200 W

Stall Torque

1.92Nm

Shaft Diameter

14mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 576,40

€ 576,40 Всеки (ex VAT)

Schneider Electric 220 V 200 W Servo Motor, 5000 rpm, 0.64 Nm Max Output Torque, 14mm Shaft Diameter

€ 576,40

€ 576,40 Всеки (ex VAT)

Schneider Electric 220 V 200 W Servo Motor, 5000 rpm, 0.64 Nm Max Output Torque, 14mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Torque

0.64 Nm

Supply Voltage

220 V

Output Speed

5000 rpm

Power Rating

200 W

Stall Torque

1.92Nm

Shaft Diameter

14mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more