Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric, AZ5DE Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.5mm Pin Diameter, 2 x 1.5mm² Wire Size,

Номер на артикул на RS: 254-6558Марка: Schneider Electric№ по каталога на производителя: AZ5DE015Distrelec Article No.: 30424161
brand-logo
Преглед на всички в Ферулни връзки

Технически документи

Спецификации

Maximum Wire Size mm²

2 x 1.5mm²

Maximum Wire Size (mm²)

2 x 1.5mm²

Pin Diameter

2.5mm

Insulation Material

Plastic

Number of Entries

2

Colour

Black

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 16AWG

Maximum Wire Size (AWG)

2 x 16AWG

Overall Length

15mm

Series

AZ5DE

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30424161

Страна на произход

Germany

Детайли за продукта

Moulded Cable Ends

Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 2.5 mm2, in different colours.
These ends are packaged in small boxes of 100 pieces for the single version or 200 pieces for the double, for ease of use. This packaging ensures good gripping of the ends in thedish-shaped receptacle. Simple pressure on the sides enables the amount of ends required to be extracted.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,49

€ 8,49 1 Box of 100 (ex VAT)

Schneider Electric, AZ5DE Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.5mm Pin Diameter, 2 x 1.5mm² Wire Size,

€ 8,49

€ 8,49 1 Box of 100 (ex VAT)

Schneider Electric, AZ5DE Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.5mm Pin Diameter, 2 x 1.5mm² Wire Size,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 8,49
5 - 24€ 8,25
25 - 49€ 8,03
50 - 99€ 7,82
100+€ 7,62
Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Maximum Wire Size mm²

2 x 1.5mm²

Maximum Wire Size (mm²)

2 x 1.5mm²

Pin Diameter

2.5mm

Insulation Material

Plastic

Number of Entries

2

Colour

Black

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 16AWG

Maximum Wire Size (AWG)

2 x 16AWG

Overall Length

15mm

Series

AZ5DE

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30424161

Страна на произход

Germany

Детайли за продукта

Moulded Cable Ends

Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 2.5 mm2, in different colours.
These ends are packaged in small boxes of 100 pieces for the single version or 200 pieces for the double, for ease of use. This packaging ensures good gripping of the ends in thedish-shaped receptacle. Simple pressure on the sides enables the amount of ends required to be extracted.

Може да се интересувате от