Технически документи
Спецификации
Brand
Schneider ElectricMaximum Wire Size mm²
2 x 1mm²
Pin Diameter
2.2mm
Number of Entries
2
Insulation Material
Plastic
Colour
Red
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
2 x 18AWG
Overall Length
15mm
Series
AZ5DE
Minimum Wire Size AWG
18AWG
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
Germany
Детайли за продукта
Moulded Cable Ends
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 2.5 mm2, in different colours.
These ends are packaged in small boxes of 100 pieces for the single version or 200 pieces for the double, for ease of use. This packaging ensures good gripping of the ends in thedish-shaped receptacle. Simple pressure on the sides enables the amount of ends required to be extracted.
€ 18,44
€ 0,184 Each (In a Box of 100) (ex VAT)
100
€ 18,44
€ 0,184 Each (In a Box of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Кутия |
---|---|---|
100 - 400 | € 0,184 | € 18,44 |
500 - 2400 | € 0,157 | € 15,69 |
2500 - 4900 | € 0,139 | € 13,86 |
5000 - 9900 | € 0,119 | € 11,91 |
10000+ | € 0,101 | € 10,08 |
Технически документи
Спецификации
Brand
Schneider ElectricMaximum Wire Size mm²
2 x 1mm²
Pin Diameter
2.2mm
Number of Entries
2
Insulation Material
Plastic
Colour
Red
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
2 x 18AWG
Overall Length
15mm
Series
AZ5DE
Minimum Wire Size AWG
18AWG
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
Germany
Детайли за продукта
Moulded Cable Ends
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 2.5 mm2, in different colours.
These ends are packaged in small boxes of 100 pieces for the single version or 200 pieces for the double, for ease of use. This packaging ensures good gripping of the ends in thedish-shaped receptacle. Simple pressure on the sides enables the amount of ends required to be extracted.