Технически документи
Спецификации
Brand
Schneider ElectricMaximum Wire Size mm²
1mm²
Pin Diameter
1.8mm
Number of Entries
1
Insulation Material
Plastic
Colour
Red
Pin Length
8.2mm
Insulation
Insulated
Maximum Wire Size AWG
18AWG
Overall Length
13.5mm
Series
AZ5CE
Страна на произход
France
Детайли за продукта
Moulded Cable Ends
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 2.5 mm2, in different colours.
These ends are packaged in small boxes of 100 pieces for the single version or 200 pieces for the double, for ease of use. This packaging ensures good gripping of the ends in thedish-shaped receptacle. Simple pressure on the sides enables the amount of ends required to be extracted.
€ 26,34
€ 0,132 Each (In a Box of 200) (ex VAT)
200
€ 26,34
€ 0,132 Each (In a Box of 200) (ex VAT)
Информацията за складовите наличности временно не е налична.
200
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Кутия |
---|---|---|
200 - 400 | € 0,132 | € 26,34 |
600 - 1000 | € 0,112 | € 22,45 |
1200 - 9800 | € 0,10 | € 19,93 |
10000 - 19800 | € 0,086 | € 17,18 |
20000+ | € 0,081 | € 16,26 |
Технически документи
Спецификации
Brand
Schneider ElectricMaximum Wire Size mm²
1mm²
Pin Diameter
1.8mm
Number of Entries
1
Insulation Material
Plastic
Colour
Red
Pin Length
8.2mm
Insulation
Insulated
Maximum Wire Size AWG
18AWG
Overall Length
13.5mm
Series
AZ5CE
Страна на произход
France
Детайли за продукта
Moulded Cable Ends
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 2.5 mm2, in different colours.
These ends are packaged in small boxes of 100 pieces for the single version or 200 pieces for the double, for ease of use. This packaging ensures good gripping of the ends in thedish-shaped receptacle. Simple pressure on the sides enables the amount of ends required to be extracted.