Технически документи
Спецификации
Brand
Schneider ElectricMaximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Pin Diameter
1.4mm
Number of Entries
1
Insulation Material
Plastic
Colour
White
Pin Length
8.2mm
Insulation
Insulated
Maximum Wire Size AWG
22AWG
Maximum Wire Size (AWG)
22AWG
Overall Length
13mm
Series
AZ5CE
Страна на произход
France
Детайли за продукта
Moulded Cable Ends
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 2.5 mm2, in different colours.
These ends are packaged in small boxes of 100 pieces for the single version or 200 pieces for the double, for ease of use. This packaging ensures good gripping of the ends in thedish-shaped receptacle. Simple pressure on the sides enables the amount of ends required to be extracted.
€ 22,43
€ 0,112 Each (In a Box of 200) (ex VAT)
200
€ 22,43
€ 0,112 Each (In a Box of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
200 - 400 | € 0,112 | € 22,43 |
600 - 1000 | € 0,096 | € 19,19 |
1200+ | € 0,084 | € 16,88 |
Технически документи
Спецификации
Brand
Schneider ElectricMaximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Pin Diameter
1.4mm
Number of Entries
1
Insulation Material
Plastic
Colour
White
Pin Length
8.2mm
Insulation
Insulated
Maximum Wire Size AWG
22AWG
Maximum Wire Size (AWG)
22AWG
Overall Length
13mm
Series
AZ5CE
Страна на произход
France
Детайли за продукта
Moulded Cable Ends
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 2.5 mm2, in different colours.
These ends are packaged in small boxes of 100 pieces for the single version or 200 pieces for the double, for ease of use. This packaging ensures good gripping of the ends in thedish-shaped receptacle. Simple pressure on the sides enables the amount of ends required to be extracted.