Schneider Electric Variable Speed Drive, 75 kW, 3 Phase, 480 V, 145 A, Altivar Series

Номер на артикул на RS: 219-9953Марка: Schneider Electric№ по каталога на производителя: ATV930D75N4C
brand-logo

Технически документи

Спецификации

Power Rating

75 kW

Phase

3

Supply Voltage

480 V

Current Rating

145 A

Series

Altivar

Field Bus Communication Type

Modbus serial

IP Rating

IP54

Output Frequency

500Hz

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8 879,13

€ 8 879,13 Всеки (ex VAT)

Schneider Electric Variable Speed Drive, 75 kW, 3 Phase, 480 V, 145 A, Altivar Series

€ 8 879,13

€ 8 879,13 Всеки (ex VAT)

Schneider Electric Variable Speed Drive, 75 kW, 3 Phase, 480 V, 145 A, Altivar Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Rating

75 kW

Phase

3

Supply Voltage

480 V

Current Rating

145 A

Series

Altivar

Field Bus Communication Type

Modbus serial

IP Rating

IP54

Output Frequency

500Hz

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more