Schneider Electric Variable Speed Drive, 30 kW, 37 kW, 3 Phase, 400 V ac, 54.8 A, 66.2 A, ATV930 Series

Номер на артикул на RS: 162-4951Марка: Schneider Electric№ по каталога на производителя: ATV930D37N4
brand-logo

Технически документи

Спецификации

Power Rating

30 kW, 37 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

54.8 A, 66.2 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

ATV930

Field Bus Communication Type

Profibus

IP Rating

IP21

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Speed

Mounting Type

Wall Mount

Filter Included

Yes

Better World Claim

Saves energy

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Panel

Yes

Special Features

Earth Continuity, Ease of Installation, Maintenance of the Variable Speed Drive Fan (Kit Sizes 4 and 5), Strength, Tightness

Overall Length

226mm

Function

Motor Control

Overall Depth

673mm

Standards Met

EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL 508C

Overall Width

271mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5 969,90

€ 5 969,90 Всеки (ex VAT)

Schneider Electric Variable Speed Drive, 30 kW, 37 kW, 3 Phase, 400 V ac, 54.8 A, 66.2 A, ATV930 Series

€ 5 969,90

€ 5 969,90 Всеки (ex VAT)

Schneider Electric Variable Speed Drive, 30 kW, 37 kW, 3 Phase, 400 V ac, 54.8 A, 66.2 A, ATV930 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Rating

30 kW, 37 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

54.8 A, 66.2 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

ATV930

Field Bus Communication Type

Profibus

IP Rating

IP21

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Speed

Mounting Type

Wall Mount

Filter Included

Yes

Better World Claim

Saves energy

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Panel

Yes

Special Features

Earth Continuity, Ease of Installation, Maintenance of the Variable Speed Drive Fan (Kit Sizes 4 and 5), Strength, Tightness

Overall Length

226mm

Function

Motor Control

Overall Depth

673mm

Standards Met

EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL 508C

Overall Width

271mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more