Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Variable Speed Drive, 110 kW, 3 Phase, 400 V, 165 A, ATV930 Series

Номер на артикул на RS: 275-6716Марка: Schneider Electric№ по каталога на производителя: ATV930C11N4
brand-logo

Технически документи

Спецификации

Power Rating

110 kW

Phase

3

Supply Voltage

400 V

Current Rating

165 A

For Use With

Asynchronous & Synchronous Motors

Series

ATV930

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13 618,24

€ 13 618,24 Всеки (ex VAT)

Schneider Electric Variable Speed Drive, 110 kW, 3 Phase, 400 V, 165 A, ATV930 Series

€ 13 618,24

€ 13 618,24 Всеки (ex VAT)

Schneider Electric Variable Speed Drive, 110 kW, 3 Phase, 400 V, 165 A, ATV930 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Rating

110 kW

Phase

3

Supply Voltage

400 V

Current Rating

165 A

For Use With

Asynchronous & Synchronous Motors

Series

ATV930

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more