Schneider Electric Inverter Drive, 7.5 kW, 3 Phase, 230 V ac, 33 A, ALTIVAR 71 Series

Номер на артикул на RS: 822-6020Марка: Schneider Electric№ по каталога на производителя: ATV71HU75M3
brand-logo

Технически документи

Спецификации

Power Rating

7.5 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

33 A

For Use With

Synchronous Motors

Series

ALTIVAR 71

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0 → 1600Hz

Control Panel

Yes

Overall Depth

8.39in

Overall Length

11.61in

Overall Width

8.27in

Страна на произход

Morocco

Детайли за продукта

Altivar ATV71 Series Three Phase Constant Torque Drive

The Altivar 71 range of variable speed constant torque drives gives exceptional performance and advanced functions, with the emphasis on simplicity.

Sensorless and full flux vector operation, enabling option for full torque at zero speed
220% overtorque - enabling use in even the most demanding applications
Full Text graphic display, supports easy set-up commissioning and fault finding, with enhanced messaging
Wide application base support with multiple module support including extended I/O encoder feedback
Embedded communications with Modbus and CANopen
Number of analogue and digital I/O
“Power Removal” safety system integration
Customisable function names for easy recognition
Six languages as standard and more available
Smart menu and application macros
Monitoring, maintenance and diagnostics (comms and I/O maps) made much simpler via the display terminal

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Inverter Drive, 7.5 kW, 3 Phase, 230 V ac, 33 A, ALTIVAR 71 Series

P.O.A.

Schneider Electric Inverter Drive, 7.5 kW, 3 Phase, 230 V ac, 33 A, ALTIVAR 71 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Power Rating

7.5 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

33 A

For Use With

Synchronous Motors

Series

ALTIVAR 71

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0 → 1600Hz

Control Panel

Yes

Overall Depth

8.39in

Overall Length

11.61in

Overall Width

8.27in

Страна на произход

Morocco

Детайли за продукта

Altivar ATV71 Series Three Phase Constant Torque Drive

The Altivar 71 range of variable speed constant torque drives gives exceptional performance and advanced functions, with the emphasis on simplicity.

Sensorless and full flux vector operation, enabling option for full torque at zero speed
220% overtorque - enabling use in even the most demanding applications
Full Text graphic display, supports easy set-up commissioning and fault finding, with enhanced messaging
Wide application base support with multiple module support including extended I/O encoder feedback
Embedded communications with Modbus and CANopen
Number of analogue and digital I/O
“Power Removal” safety system integration
Customisable function names for easy recognition
Six languages as standard and more available
Smart menu and application macros
Monitoring, maintenance and diagnostics (comms and I/O maps) made much simpler via the display terminal

Може да се интересувате от