Schneider Electric Variable Speed Drive, 30 kW, 3 Phase, 480 V, 45.9 A, Altivar Series

Технически документи
Спецификации
Brand
Schneider ElectricPower Rating
30 kW
Phase
3
Supply Voltage
480 V
Current Rating
45.9 A
Series
Altivar
Field Bus Communication Type
Modbus serial
IP Rating
IP54
Output Frequency
500Hz
STO
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Страна на произход
China
€ 4 979,33
€ 4 979,33 Всеки (ex VAT)
1
€ 4 979,33
€ 4 979,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricPower Rating
30 kW
Phase
3
Supply Voltage
480 V
Current Rating
45.9 A
Series
Altivar
Field Bus Communication Type
Modbus serial
IP Rating
IP54
Output Frequency
500Hz
STO
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Страна на произход
China