Schneider Electric Inverter Drive, 4 kW, 3 Phase, 400 V, 7.6 A, ALTIVAR 61 Series

Номер на артикул на RS: 104-515Марка: Schneider Electric№ по каталога на производителя: ATV61HU40N4Z
brand-logo

Технически документи

Спецификации

Power Rating

4 kW

Phase

3

Supply Voltage

400 V

Current Rating

7.6 A

Series

ALTIVAR 61

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41, IP54

Output Frequency

0.1 → 1000Hz

Control Panel

Yes

Overall Depth

161mm

Overall Length

260mm

Overall Width

155mm

Детайли за продукта

ATV61 variable speed drive controllers - IP 21

Frequency controllers for three-phase 0.75 to 7.5kW synchronous and induction motors.
Class of protection IP21 for bare controllers and IP41 on the upper part.
Enables drive control of three-phase induction cage motors with three-phase power supply.
Output control frequency: 0.5 to 1600Hz.
16 pre-selected speeds, more than 150 functions.
Applications for fluid control such as ventilation, air conditioning, pumping.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Inverter Drive, 4 kW, 3 Phase, 400 V, 7.6 A, ALTIVAR 61 Series

P.O.A.

Schneider Electric Inverter Drive, 4 kW, 3 Phase, 400 V, 7.6 A, ALTIVAR 61 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Power Rating

4 kW

Phase

3

Supply Voltage

400 V

Current Rating

7.6 A

Series

ALTIVAR 61

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41, IP54

Output Frequency

0.1 → 1000Hz

Control Panel

Yes

Overall Depth

161mm

Overall Length

260mm

Overall Width

155mm

Детайли за продукта

ATV61 variable speed drive controllers - IP 21

Frequency controllers for three-phase 0.75 to 7.5kW synchronous and induction motors.
Class of protection IP21 for bare controllers and IP41 on the upper part.
Enables drive control of three-phase induction cage motors with three-phase power supply.
Output control frequency: 0.5 to 1600Hz.
16 pre-selected speeds, more than 150 functions.
Applications for fluid control such as ventilation, air conditioning, pumping.

Може да се интересувате от