Schneider Electric Inverter Drive, 15 kW, 3 Phase, 400 V, 48 A, ALTIVAR 61 Series

Технически документи
Спецификации
Brand
Schneider ElectricPower Rating
15 kW
Phase
3
Supply Voltage
400 V
Current Rating
48 A
Series
ALTIVAR 61
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP41, IP54
Output Frequency
0.1 → 1000Hz
Control Panel
Yes
Overall Length
400mm
Overall Width
230mm
Overall Depth
187mm
Страна на произход
France
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricPower Rating
15 kW
Phase
3
Supply Voltage
400 V
Current Rating
48 A
Series
ALTIVAR 61
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP41, IP54
Output Frequency
0.1 → 1000Hz
Control Panel
Yes
Overall Length
400mm
Overall Width
230mm
Overall Depth
187mm
Страна на произход
France