Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Inverter Drive, 0.75 kW, 1 Phase, 230 V, 8.9 A, ALTIVAR 312 Series

Номер на артикул на RS: 701-2704Марка: Schneider Electric№ по каталога на производителя: ATV312H075M2
brand-logo

Технически документи

Спецификации

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V

Current Rating

8.9 A

Series

ALTIVAR 312

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP31, IP41

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

142mm

Overall Length

145mm

Overall Width

72mm

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Inverter Drive, 0.75 kW, 1 Phase, 230 V, 8.9 A, ALTIVAR 312 Series

P.O.A.

Schneider Electric Inverter Drive, 0.75 kW, 1 Phase, 230 V, 8.9 A, ALTIVAR 312 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V

Current Rating

8.9 A

Series

ALTIVAR 312

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP31, IP41

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

142mm

Overall Length

145mm

Overall Width

72mm

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от