Schneider Electric Variable Speed Drive, 11 kW, 3 Phase, 240 V, 34.4 A, 42.1 A, Altivar 212 Series

Технически документи
Спецификации
Brand
Schneider ElectricPower Rating
11 kW
Phase
3
Supply Voltage
240 V
Current Rating
34.4 A, 42.1 A
For Use With
AC Motors
Series
ALTIVAR 212
Field Bus Communication Type
APOGEE FLN, BACnet, LonWorks, METASYS N2, Modbus
IP Rating
IP21
Output Frequency
0.5 → 200 hzHz
STO
No
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
Indonesia
€ 2 133,83
€ 2 133,83 Всеки (ex VAT)
1
€ 2 133,83
€ 2 133,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricPower Rating
11 kW
Phase
3
Supply Voltage
240 V
Current Rating
34.4 A, 42.1 A
For Use With
AC Motors
Series
ALTIVAR 212
Field Bus Communication Type
APOGEE FLN, BACnet, LonWorks, METASYS N2, Modbus
IP Rating
IP21
Output Frequency
0.5 → 200 hzHz
STO
No
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
Indonesia