Schneider Electric Inverter Drive, 0.75 kW, 1 Phase, 230 V, 8.6 A, ALTIVAR 11 Series
Номер на артикул на RS: 431-9184Марка: Schneider Electric№ по каталога на производителя: ATV11HU18M2E

Технически документи
Спецификации
Brand
Schneider ElectricPower Rating
0.75 kW
Phase
1
Supply Voltage
230 V
Current Rating
8.6 A
Series
ALTIVAR 11
IP Rating
IP20
Output Frequency
200Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
138mm
Overall Length
142mm
Overall Width
72mm
Може да се интересувате от
Schneider Electric Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 8.5 A, ATV 12 SeriesМарка: Schneider Electric
€ 201,95Всеки (ex VAT)
P.O.A.
Schneider Electric Inverter Drive, 0.75 kW, 1 Phase, 230 V, 8.6 A, ALTIVAR 11 Series
1
P.O.A.
Schneider Electric Inverter Drive, 0.75 kW, 1 Phase, 230 V, 8.6 A, ALTIVAR 11 Series
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
Schneider Electric Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 8.5 A, ATV 12 SeriesМарка: Schneider Electric
€ 201,95Всеки (ex VAT)
Технически документи
Спецификации
Brand
Schneider ElectricPower Rating
0.75 kW
Phase
1
Supply Voltage
230 V
Current Rating
8.6 A
Series
ALTIVAR 11
IP Rating
IP20
Output Frequency
200Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
138mm
Overall Length
142mm
Overall Width
72mm
Може да се интересувате от
Schneider Electric Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 8.5 A, ATV 12 SeriesМарка: Schneider Electric
€ 201,95Всеки (ex VAT)