Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Soft Start, 90 kW, 208 → 690 V ac, 3 Phase, IP00, IP20

Номер на артикул на RS: 820-0992Марка: Schneider Electric№ по каталога на производителя: ATS48C11Y
brand-logo

Технически документи

Спецификации

Power Rating

90 kW

Motor Starter Type

Soft Start

Voltage Rating

208 → 690 V ac

Phase

3

Current Rating

110 A

IP Rating

IP00, IP20

Overall Length

190mm

Overall Width

290mm

Overall Depth

235mm

Series

ATS48

Страна на произход

Indonesia

Детайли за продукта

Schneider Electric Soft Starters - Altistart 48 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for three-phase, squirrel cage asynchronous motors. This range of soft starters are controllers with 6 thyristor that enhances the starting performance of asynchronous motors through allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 48 series can be mounted side by side.

Providing machine and motor protection, the Altistart 48 series also offers users functions for communicating and control systems. The soft starter has high-performance algorithms which significantly contribute to its ruggedness, safety and ease of installation and set-up.

Features & Benefits

• Cost-effective solution through the reduction of mechanical stress and improving the availability of the machine
Drive performance functions - constant control of torque, supplied to the motor during acceleration and deceleration which reduced pressure surges. Users can adjust the ramp and starting torque, the starter can be bypassed using a contactor at the end of the starting period whilst maintaining electronic protection. The drive performance functions offer wide frequency tolerance for generator set power supplies and the starter can also be connected to the motor delta terminals in series with each winding
Machine and motor protection functions - built-in motor thermal protection, processing of information from PTC thermal probes and monitoring of start time. This range of starters also has a motor preheating function and protection against underloads and over currents during continuous operation
Integrated functions that facilitate the interaction of the unit into control systems
• Prevents mechanical shocks
• Reduces wear and tear
• Reduces the amount of maintenance work
• Reduces production town time which in turn keeps production level up
• The Altistart 48 is factory-set for the most common operating conditions

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Soft Start, 90 kW, 208 → 690 V ac, 3 Phase, IP00, IP20

P.O.A.

Schneider Electric Soft Start, 90 kW, 208 → 690 V ac, 3 Phase, IP00, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Power Rating

90 kW

Motor Starter Type

Soft Start

Voltage Rating

208 → 690 V ac

Phase

3

Current Rating

110 A

IP Rating

IP00, IP20

Overall Length

190mm

Overall Width

290mm

Overall Depth

235mm

Series

ATS48

Страна на произход

Indonesia

Детайли за продукта

Schneider Electric Soft Starters - Altistart 48 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for three-phase, squirrel cage asynchronous motors. This range of soft starters are controllers with 6 thyristor that enhances the starting performance of asynchronous motors through allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 48 series can be mounted side by side.

Providing machine and motor protection, the Altistart 48 series also offers users functions for communicating and control systems. The soft starter has high-performance algorithms which significantly contribute to its ruggedness, safety and ease of installation and set-up.

Features & Benefits

• Cost-effective solution through the reduction of mechanical stress and improving the availability of the machine
Drive performance functions - constant control of torque, supplied to the motor during acceleration and deceleration which reduced pressure surges. Users can adjust the ramp and starting torque, the starter can be bypassed using a contactor at the end of the starting period whilst maintaining electronic protection. The drive performance functions offer wide frequency tolerance for generator set power supplies and the starter can also be connected to the motor delta terminals in series with each winding
Machine and motor protection functions - built-in motor thermal protection, processing of information from PTC thermal probes and monitoring of start time. This range of starters also has a motor preheating function and protection against underloads and over currents during continuous operation
Integrated functions that facilitate the interaction of the unit into control systems
• Prevents mechanical shocks
• Reduces wear and tear
• Reduces the amount of maintenance work
• Reduces production town time which in turn keeps production level up
• The Altistart 48 is factory-set for the most common operating conditions

Може да се интересувате от