Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Altistart 22 Soft Starter, , 37 kW, 3 Phase, IP20

Номер на артикул на RS: 710-6405Марка: Schneider Electric№ по каталога на производителя: ATS22D75QDistrelec Article No.: 30304601
brand-logo

Технически документи

Спецификации

Power Rating

37 kW

Range

Altistart 22

Motor Starter Type

Soft Start

Phase

3

Current Rating

75 A

IP Rating

IP20

Overall Length

247mm

Overall Width

145mm

Better World Product (Find out more)

Yes

Series

ATS22

Overall Depth

295mm

Mounting Type

Surface Mount

Better World Verification

Green Premium

Standards Met

RoHS Compliant

Детайли за продукта

Altistart ATS 22

The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.

Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 015,49

€ 1 015,49 Всеки (ex VAT)

Schneider Electric Altistart 22 Soft Starter, , 37 kW, 3 Phase, IP20

€ 1 015,49

€ 1 015,49 Всеки (ex VAT)

Schneider Electric Altistart 22 Soft Starter, , 37 kW, 3 Phase, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Power Rating

37 kW

Range

Altistart 22

Motor Starter Type

Soft Start

Phase

3

Current Rating

75 A

IP Rating

IP20

Overall Length

247mm

Overall Width

145mm

Better World Product (Find out more)

Yes

Series

ATS22

Overall Depth

295mm

Mounting Type

Surface Mount

Better World Verification

Green Premium

Standards Met

RoHS Compliant

Детайли за продукта

Altistart ATS 22

The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.

Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от