Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Altistart 01 Soft Starter, , 15 kW, 415 V ac, 3 Phase, IP20

Номер на артикул на RS: 505-5847Марка: Schneider Electric№ по каталога на производителя: ATS01N232QNDistrelec Article No.: 13765964
brand-logo

Технически документи

Спецификации

Power Rating

15 kW

Range

Altistart 01

Motor Starter Type

Soft Start

Voltage Rating

415 V ac

Phase

3

Current Rating

32 A

IP Rating

IP20

Overall Length

154mm

Overall Width

45mm

Overall Depth

131mm

Series

ATS01

Mounting Type

Screw Fixing

Standards Met

CSA, UL

Distrelec Product Id

13765964

Страна на произход

Germany

Детайли за продукта

Schneider Electric Soft Starters - Altistart 01 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.

Features & Benefits

  • Prevents mechanical shocks

  • Reduces wear and tear

  • Reduces the amount of maintenance work

  • Reduces production town time which in turn keeps production level up

  • Because the Altistart 01 series limits the starting torque and current peas on starting machines which do not require a high starting torque, it is the perfect solutions for applications such as conveyors, pumps, fans, compressors, small cranes, conveyor belts and much more

  • Complies and adheres to IEC/EN 60947-4-2, carries UL, CSA, C-Tick, CCC certifications and e marking

  • There are three ranges that create the Altistart 01 series, these are ATS 01N1, ATS 01N2 and ATSU 01N2

Информацията за складовите наличности временно не е налична.

€ 446,19

€ 446,19 Всеки (ex VAT)

Schneider Electric Altistart 01 Soft Starter, , 15 kW, 415 V ac, 3 Phase, IP20

€ 446,19

€ 446,19 Всеки (ex VAT)

Schneider Electric Altistart 01 Soft Starter, , 15 kW, 415 V ac, 3 Phase, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Power Rating

15 kW

Range

Altistart 01

Motor Starter Type

Soft Start

Voltage Rating

415 V ac

Phase

3

Current Rating

32 A

IP Rating

IP20

Overall Length

154mm

Overall Width

45mm

Overall Depth

131mm

Series

ATS01

Mounting Type

Screw Fixing

Standards Met

CSA, UL

Distrelec Product Id

13765964

Страна на произход

Germany

Детайли за продукта

Schneider Electric Soft Starters - Altistart 01 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.

Features & Benefits

  • Prevents mechanical shocks

  • Reduces wear and tear

  • Reduces the amount of maintenance work

  • Reduces production town time which in turn keeps production level up

  • Because the Altistart 01 series limits the starting torque and current peas on starting machines which do not require a high starting torque, it is the perfect solutions for applications such as conveyors, pumps, fans, compressors, small cranes, conveyor belts and much more

  • Complies and adheres to IEC/EN 60947-4-2, carries UL, CSA, C-Tick, CCC certifications and e marking

  • There are three ranges that create the Altistart 01 series, these are ATS 01N1, ATS 01N2 and ATSU 01N2