Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Soft Starter, , 5.5 kW, 240 V ac, 3 Phase, IP20

Номер на артикул на RS: 478-4724Марка: Schneider Electric№ по каталога на производителя: ATS01N222LU
brand-logo

Технически документи

Спецификации

Power Rating

5.5 kW

Motor Starter Type

Soft Start

Voltage Rating

240 V ac

Phase

3

Current Rating

22 A

IP Rating

IP20

Overall Length

130.7mm

Overall Width

45mm

Overall Depth

175mm

Series

ATS01

Детайли за продукта

Altistart Soft Start with Soft Stop - 230V

Three phase input
Controlled deceleration

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 349,53

€ 349,53 Всеки (ex VAT)

Schneider Electric Soft Starter, , 5.5 kW, 240 V ac, 3 Phase, IP20

€ 349,53

€ 349,53 Всеки (ex VAT)

Schneider Electric Soft Starter, , 5.5 kW, 240 V ac, 3 Phase, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Power Rating

5.5 kW

Motor Starter Type

Soft Start

Voltage Rating

240 V ac

Phase

3

Current Rating

22 A

IP Rating

IP20

Overall Length

130.7mm

Overall Width

45mm

Overall Depth

175mm

Series

ATS01

Детайли за продукта

Altistart Soft Start with Soft Stop - 230V

Three phase input
Controlled deceleration

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от