Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Soft Start, , 1.5 kW, 230 V ac, 3 Phase, IP20

Номер на артикул на RS: 820-0706Марка: Schneider Electric№ по каталога на производителя: ATS01N209LU
brand-logo

Технически документи

Спецификации

Power Rating

1.5 kW

Motor Starter Type

Soft Start

Voltage Rating

230 V ac

Phase

3

Current Rating

9 A

IP Rating

IP20

Overall Length

45mm

Overall Width

154mm

Overall Depth

135mm

Series

ATS01

Детайли за продукта

Schneider Electric Soft Starters - Altistart 01 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.

Features & Benefits

  • Prevents mechanical shocks

  • Reduces wear and tear

  • Reduces the amount of maintenance work

  • Reduces production town time which in turn keeps production level up

  • Because the Altistart 01 series limits the starting torque and current peas on starting machines which do not require a high starting torque, it is the perfect solutions for applications such as conveyors, pumps, fans, compressors, small cranes, conveyor belts and much more

  • Complies and adheres to IEC/EN 60947-4-2, carries UL, CSA, C-Tick, CCC certifications and e marking

  • There are three ranges that create the Altistart 01 series, these are ATS 01N1, ATS 01N2 and ATSU 01N2

Информацията за складовите наличности временно не е налична.

€ 276,17

€ 276,17 Всеки (ex VAT)

Schneider Electric Soft Start, , 1.5 kW, 230 V ac, 3 Phase, IP20

€ 276,17

€ 276,17 Всеки (ex VAT)

Schneider Electric Soft Start, , 1.5 kW, 230 V ac, 3 Phase, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Power Rating

1.5 kW

Motor Starter Type

Soft Start

Voltage Rating

230 V ac

Phase

3

Current Rating

9 A

IP Rating

IP20

Overall Length

45mm

Overall Width

154mm

Overall Depth

135mm

Series

ATS01

Детайли за продукта

Schneider Electric Soft Starters - Altistart 01 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.

Features & Benefits

  • Prevents mechanical shocks

  • Reduces wear and tear

  • Reduces the amount of maintenance work

  • Reduces production town time which in turn keeps production level up

  • Because the Altistart 01 series limits the starting torque and current peas on starting machines which do not require a high starting torque, it is the perfect solutions for applications such as conveyors, pumps, fans, compressors, small cranes, conveyor belts and much more

  • Complies and adheres to IEC/EN 60947-4-2, carries UL, CSA, C-Tick, CCC certifications and e marking

  • There are three ranges that create the Altistart 01 series, these are ATS 01N1, ATS 01N2 and ATSU 01N2