Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Altistart 01 Soft Starter, , 1.1 kW, 480 V ac, 3 Phase, IP20

Номер на артикул на RS: 505-5803Марка: Schneider Electric№ по каталога на производителя: ATS01N103FTDistrelec Article No.: 30401253
brand-logo

Технически документи

Спецификации

Power Rating

1.1 kW

Range

Altistart 01

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

3 A

IP Rating

IP20

Overall Length

100mm

Overall Width

23mm

Mounting Type

DIN Rail

Overall Depth

100mm

Series

ATS01

Standards Met

CSA, UL

Distrelec Product Id

30401253

Страна на произход

Germany

Детайли за продукта

Schneider Electric Soft Starters - Altistart 01 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.

Features & Benefits

  • Prevents mechanical shocks

  • Reduces wear and tear

  • Reduces the amount of maintenance work

  • Reduces production town time which in turn keeps production level up

  • Because the Altistart 01 series limits the starting torque and current peas on starting machines which do not require a high starting torque, it is the perfect solutions for applications such as conveyors, pumps, fans, compressors, small cranes, conveyor belts and much more

  • Complies and adheres to IEC/EN 60947-4-2, carries UL, CSA, C-Tick, CCC certifications and e marking

  • There are three ranges that create the Altistart 01 series, these are ATS 01N1, ATS 01N2 and ATSU 01N2

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 219,61

€ 219,61 Всеки (ex VAT)

Schneider Electric Altistart 01 Soft Starter, , 1.1 kW, 480 V ac, 3 Phase, IP20

€ 219,61

€ 219,61 Всеки (ex VAT)

Schneider Electric Altistart 01 Soft Starter, , 1.1 kW, 480 V ac, 3 Phase, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Power Rating

1.1 kW

Range

Altistart 01

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

3 A

IP Rating

IP20

Overall Length

100mm

Overall Width

23mm

Mounting Type

DIN Rail

Overall Depth

100mm

Series

ATS01

Standards Met

CSA, UL

Distrelec Product Id

30401253

Страна на произход

Germany

Детайли за продукта

Schneider Electric Soft Starters - Altistart 01 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.

Features & Benefits

  • Prevents mechanical shocks

  • Reduces wear and tear

  • Reduces the amount of maintenance work

  • Reduces production town time which in turn keeps production level up

  • Because the Altistart 01 series limits the starting torque and current peas on starting machines which do not require a high starting torque, it is the perfect solutions for applications such as conveyors, pumps, fans, compressors, small cranes, conveyor belts and much more

  • Complies and adheres to IEC/EN 60947-4-2, carries UL, CSA, C-Tick, CCC certifications and e marking

  • There are three ranges that create the Altistart 01 series, these are ATS 01N1, ATS 01N2 and ATSU 01N2

Може да се интересувате от