Schneider Electric 100VA 2 Output Chassis Mounting Transformer

Номер на артикул на RS: 482-742Марка: Schneider Electric№ по каталога на производителя: ABT7PDU010G
brand-logo

Технически документи

Спецификации

Primary Voltage Rating

230 → 400V

Power Rating

100VA

Number of Outputs

2

Mounting Type

Chassis

Length

87mm

Width

139mm

Depth

108mm

Dimensions

87 x 139 x 108mm

Weight

2.9kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Страна на произход

Czech Republic

Детайли за продукта

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric 100VA 2 Output Chassis Mounting Transformer

P.O.A.

Schneider Electric 100VA 2 Output Chassis Mounting Transformer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Primary Voltage Rating

230 → 400V

Power Rating

100VA

Number of Outputs

2

Mounting Type

Chassis

Length

87mm

Width

139mm

Depth

108mm

Dimensions

87 x 139 x 108mm

Weight

2.9kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Страна на произход

Czech Republic

Детайли за продукта

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.

Може да се интересувате от