Schneider Electric 25VA 2 Output Chassis Mounting Transformer, 115 → 230V ac

Номер на артикул на RS: 482-821Марка: Schneider Electric№ по каталога на производителя: ABT7PDU002G
brand-logo

Технически документи

Спецификации

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V ac

Power Rating

25VA

Number of Outputs

2

Mounting Type

Chassis

Length

85mm

Width

98mm

Depth

108mm

Dimensions

85 x 98 x 108mm

Weight

1.1kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Детайли за продукта

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric 25VA 2 Output Chassis Mounting Transformer, 115 → 230V ac

P.O.A.

Schneider Electric 25VA 2 Output Chassis Mounting Transformer, 115 → 230V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V ac

Power Rating

25VA

Number of Outputs

2

Mounting Type

Chassis

Length

85mm

Width

98mm

Depth

108mm

Dimensions

85 x 98 x 108mm

Weight

1.1kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Детайли за продукта

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.

Може да се интересувате от