Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric 250VA 1 Output Chassis Mounting Transformer, 24V ac

Номер на артикул на RS: 482-948Марка: Schneider Electric№ по каталога на производителя: ABT7ESM025B
brand-logo

Технически документи

Спецификации

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

250VA

Number of Outputs

1

Mounting Type

Chassis

Length

98mm

Width

106mm

Depth

105mm

Dimensions

98 x 106 x 105mm

Weight

3.5kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Страна на произход

Czech Republic

Детайли за продукта

ABT7ESM0 series economic transformer

This range of single-phase single-winding safety and isolation transformer is primarily designed for use in repetitive applications.
ABT 7 series transformers provide enhanced electrical isolation between the mains supply and the application. The whole range features an electrostatic screen to limit the spread of electromagnetic interference and improve user safety.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric 250VA 1 Output Chassis Mounting Transformer, 24V ac

P.O.A.

Schneider Electric 250VA 1 Output Chassis Mounting Transformer, 24V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

250VA

Number of Outputs

1

Mounting Type

Chassis

Length

98mm

Width

106mm

Depth

105mm

Dimensions

98 x 106 x 105mm

Weight

3.5kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Страна на произход

Czech Republic

Детайли за продукта

ABT7ESM0 series economic transformer

This range of single-phase single-winding safety and isolation transformer is primarily designed for use in repetitive applications.
ABT 7 series transformers provide enhanced electrical isolation between the mains supply and the application. The whole range features an electrostatic screen to limit the spread of electromagnetic interference and improve user safety.

Може да се интересувате от