Schneider Electric 40VA 1 Output Chassis Mounting Transformer, 24V ac

Номер на артикул на RS: 482-645Марка: Schneider Electric№ по каталога на производителя: ABT7ESM004B
brand-logo

Технически документи

Спецификации

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

40VA

Number of Outputs

1

Mounting Type

Chassis

Length

79mm

Width

90mm

Depth

70mm

Dimensions

79 x 90 x 70mm

Weight

1kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Детайли за продукта

ABT7ESM0 series economic transformer

This range of single-phase single-winding safety and isolation transformer is primarily designed for use in repetitive applications.
ABT 7 series transformers provide enhanced electrical isolation between the mains supply and the application. The whole range features an electrostatic screen to limit the spread of electromagnetic interference and improve user safety.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric 40VA 1 Output Chassis Mounting Transformer, 24V ac

P.O.A.

Schneider Electric 40VA 1 Output Chassis Mounting Transformer, 24V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

40VA

Number of Outputs

1

Mounting Type

Chassis

Length

79mm

Width

90mm

Depth

70mm

Dimensions

79 x 90 x 70mm

Weight

1kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Детайли за продукта

ABT7ESM0 series economic transformer

This range of single-phase single-winding safety and isolation transformer is primarily designed for use in repetitive applications.
ABT 7 series transformers provide enhanced electrical isolation between the mains supply and the application. The whole range features an electrostatic screen to limit the spread of electromagnetic interference and improve user safety.

Може да се интересувате от