Schneider Electric ABLM1A Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 5V dc dc Output, 3.6A

Технически документи
Спецификации
Brand
Schneider ElectricSeries
ABLM1A
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
3.6A
Power Rating
18W
Depth
55.6mm
Width
36mm
Height
91mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Minimum Temperature
-25°C
Efficiency
80%
Mounting Type
DIN Rail Mount
Ripple And Noise
100mV
Output Voltage Adjustment Range
4.5 → 5.5V
Maximum Temperature
+70°C
Load Regulation
1%
Special Features
Overvoltage and Short Circuit Protection
MTBF
1000000h
Standards Met
CE
€ 140,52
€ 140,52 Всеки (ex VAT)
1
€ 140,52
€ 140,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSeries
ABLM1A
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
3.6A
Power Rating
18W
Depth
55.6mm
Width
36mm
Height
91mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Minimum Temperature
-25°C
Efficiency
80%
Mounting Type
DIN Rail Mount
Ripple And Noise
100mV
Output Voltage Adjustment Range
4.5 → 5.5V
Maximum Temperature
+70°C
Load Regulation
1%
Special Features
Overvoltage and Short Circuit Protection
MTBF
1000000h
Standards Met
CE