Schneider Electric Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 600mA

Технически документи
Спецификации
Brand
Schneider ElectricType
Switch Mode
Output Voltage
24V dc
Output Current
600mA
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
85 → 264V ac
Power Rating
15W
Electrical Phase
1, 2
Number of Outputs
1
Height
100mm
Width
36mm
Depth
59mm
Minimum Temperature
-20°C
Ripple And Noise
250mV
Mounting Type
DIN Rail Mount
Load Regulation
±3%
Maximum Temperature
+70°C
Страна на произход
China
Детайли за продукта
Schneider Electric DIN Rail Power Supplies - Phaseo ABL8 Series
The new generation of Schneider Electric DIN Rail Power supplies, specifically the ABL8 series, brings a new meaning to your automated systems. The ingenuity of the ABL8 means you have greater control of your systems via the use of several function modules. The modular nature of the DIN Rail device is designed for simple machines/applications. Compact in nature but high efficiency means these power supplies have several industrial applications.
Features and benefits:
Wide voltage range with a greater than 82% efficiency rating.
Advanced LED diagnostics for status.
- 1 x LED green for output voltage. (see datasheet for model-specific details)
DIN-Rail mounting support. Screw terminal connection support. Easily mounted/snapped onto existing metal rails.
Protection ratings & Safety features:
Modules are fitted with automatic electronic reset protection against short circuits & over-voltage.
IP20 rated conforming to EN/IEC 60529.
Class 2 protection against electric shock (conforming to VDE 0106-1)
RoHS EUR compliant.
Applications:
Perfect as a central unit for power distribution, the DIN Rail Power Supply can be used in several different scenarios, including:
Industrial control units/instrumentation. Intended to power automation system equipment.
Automation applications.
Commercial buildings for lighting etc.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricType
Switch Mode
Output Voltage
24V dc
Output Current
600mA
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
85 → 264V ac
Power Rating
15W
Electrical Phase
1, 2
Number of Outputs
1
Height
100mm
Width
36mm
Depth
59mm
Minimum Temperature
-20°C
Ripple And Noise
250mV
Mounting Type
DIN Rail Mount
Load Regulation
±3%
Maximum Temperature
+70°C
Страна на произход
China
Детайли за продукта
Schneider Electric DIN Rail Power Supplies - Phaseo ABL8 Series
The new generation of Schneider Electric DIN Rail Power supplies, specifically the ABL8 series, brings a new meaning to your automated systems. The ingenuity of the ABL8 means you have greater control of your systems via the use of several function modules. The modular nature of the DIN Rail device is designed for simple machines/applications. Compact in nature but high efficiency means these power supplies have several industrial applications.
Features and benefits:
Wide voltage range with a greater than 82% efficiency rating.
Advanced LED diagnostics for status.
- 1 x LED green for output voltage. (see datasheet for model-specific details)
DIN-Rail mounting support. Screw terminal connection support. Easily mounted/snapped onto existing metal rails.
Protection ratings & Safety features:
Modules are fitted with automatic electronic reset protection against short circuits & over-voltage.
IP20 rated conforming to EN/IEC 60529.
Class 2 protection against electric shock (conforming to VDE 0106-1)
RoHS EUR compliant.
Applications:
Perfect as a central unit for power distribution, the DIN Rail Power Supply can be used in several different scenarios, including:
Industrial control units/instrumentation. Intended to power automation system equipment.
Automation applications.
Commercial buildings for lighting etc.