Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Linear DIN Rail Power Supply, 207 → 253V ac ac Input, 24V dc dc Output, 6A Output, 144W

Номер на артикул на RS: 482-617Марка: Schneider Electric№ по каталога на производителя: ABL8FEQ24060
brand-logo

Технически документи

Спецификации

Type

Linear

Electrical Phase

1, 2

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

207 → 253V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

6A

Power Rating

144W

Height

153mm

Depth

153mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Ripple And Noise

1200mV

Maximum Temperature

+60°C

Детайли за продукта

ABL 8FEQ filtered, rectified power supplies

Filtered, rectified power supplies are built using a security transformer equipped with a bridge rectifier and filter capacitors.
With no regulation, rectified power supplies provide a non-regulated voltage sensitive to variations in line supply and load. They can only be used on good quality line supplies where fluctuations are limited to -10 %… + 10 % of the nominal value.
These supplies are connected between phase and neutral or between two phases, filtered and rectified. They are designed for direct mounting on a DIN rail.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Linear DIN Rail Power Supply, 207 → 253V ac ac Input, 24V dc dc Output, 6A Output, 144W

P.O.A.

Schneider Electric Linear DIN Rail Power Supply, 207 → 253V ac ac Input, 24V dc dc Output, 6A Output, 144W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Type

Linear

Electrical Phase

1, 2

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

207 → 253V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

6A

Power Rating

144W

Height

153mm

Depth

153mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Ripple And Noise

1200mV

Maximum Temperature

+60°C

Детайли за продукта

ABL 8FEQ filtered, rectified power supplies

Filtered, rectified power supplies are built using a security transformer equipped with a bridge rectifier and filter capacitors.
With no regulation, rectified power supplies provide a non-regulated voltage sensitive to variations in line supply and load. They can only be used on good quality line supplies where fluctuations are limited to -10 %… + 10 % of the nominal value.
These supplies are connected between phase and neutral or between two phases, filtered and rectified. They are designed for direct mounting on a DIN rail.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от