Schneider Electric 2.5kVA 1 Output Chassis Mounting Transformer, 230V ac, CE

Технически документи
Спецификации
Brand
Schneider ElectricPrimary Voltage Rating
230 → 400V
Secondary Voltage Rating
230V ac
Power Rating
2.5kVA
Number of Outputs
1
Mounting Type
Chassis
Efficiency
96%
Length
198mm
Width
145mm
Depth
322mm
Dimensions
145 x 198 x 322mm
Fixing Hole Diameter
10mm
Weight
26.8kg
Minimum Operating Frequency
47Hz
Standards Met
CE
Maximum Operating Frequency
63Hz
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Детайли за продукта
ABL 6TS safety transformers
Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.
Standards
IEC 61558-2-6 , EN61558-2-6
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricPrimary Voltage Rating
230 → 400V
Secondary Voltage Rating
230V ac
Power Rating
2.5kVA
Number of Outputs
1
Mounting Type
Chassis
Efficiency
96%
Length
198mm
Width
145mm
Depth
322mm
Dimensions
145 x 198 x 322mm
Fixing Hole Diameter
10mm
Weight
26.8kg
Minimum Operating Frequency
47Hz
Standards Met
CE
Maximum Operating Frequency
63Hz
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Детайли за продукта
ABL 6TS safety transformers
Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.
Standards
IEC 61558-2-6 , EN61558-2-6