Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W

Номер на артикул на RS: 725-5743Марка: Schneider Electric№ по каталога на производителя: ABL4RSM24100
brand-logo

Технически документи

Спецификации

Type

Switch Mode

Electrical Phase

1, 2

Output Current

10A

Power Rating

240W

Dimensions

140 x 63.5 x 118mm

Depth

118mm

Width

63.5mm

Minimum Temperature

-25°C

Efficiency

86 → 90%

Ripple And Noise

100mV

Load Regulation

±1%

Maximum Temperature

+60°C

Страна на произход

China

Детайли за продукта

Universal Range

Phaseo regulated switch mode power supplies - Compact
24 Vdc regulated output
Wide Operating voltage 120-500 Vac
50% power boost
Advanced diagnostics by LED and relay contact
Plug-in terminals up to and including 240 W model
Protection against output overloads, voltage surges and abnormal rises in ambient temperature

Approvals

CSA,UL

Standards

EN61000-6-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W

P.O.A.

Schneider Electric Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Type

Switch Mode

Electrical Phase

1, 2

Output Current

10A

Power Rating

240W

Dimensions

140 x 63.5 x 118mm

Depth

118mm

Width

63.5mm

Minimum Temperature

-25°C

Efficiency

86 → 90%

Ripple And Noise

100mV

Load Regulation

±1%

Maximum Temperature

+60°C

Страна на произход

China

Детайли за продукта

Universal Range

Phaseo regulated switch mode power supplies - Compact
24 Vdc regulated output
Wide Operating voltage 120-500 Vac
50% power boost
Advanced diagnostics by LED and relay contact
Plug-in terminals up to and including 240 W model
Protection against output overloads, voltage surges and abnormal rises in ambient temperature

Approvals

CSA,UL

Standards

EN61000-6-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от