Schneider Electric Vigi iDT40 RCD, 25A, 1+N Pole, 300mA, 230V ac

Номер на артикул на RS: 191-6150Марка: Schneider Electric№ по каталога на производителя: A9Y63625
brand-logo
Преглед на всички в RCCBs

Технически документи

Спецификации

Circuit Breaker Type

RCD

Current Rating

25A

Number of Poles

1+N

Range

Acti9

Trip Sensitivity

300mA

Voltage Rating

230V ac

Series

Vigi iDT40

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Earth Leakage Protection Type

Type AC

Overall Dimensions

36 x 74 x 91mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Tunnel Terminal

Overall Width

74mm

Overall Depth

91mm

Tripping Mechanism

Thermal-Magnetic

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Overall Length

36mm

Страна на произход

France

Детайли за продукта

Schneider Electric Acti9 Vigi DT40 RCDs

Acti9 Vigi DT40 RCDs combine magnetothermal and differential protection

• Sensitivity 30 or 300 mA
• Type AC and Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 272,26

€ 272,26 Всеки (ex VAT)

Schneider Electric Vigi iDT40 RCD, 25A, 1+N Pole, 300mA, 230V ac

€ 272,26

€ 272,26 Всеки (ex VAT)

Schneider Electric Vigi iDT40 RCD, 25A, 1+N Pole, 300mA, 230V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Circuit Breaker Type

RCD

Current Rating

25A

Number of Poles

1+N

Range

Acti9

Trip Sensitivity

300mA

Voltage Rating

230V ac

Series

Vigi iDT40

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Earth Leakage Protection Type

Type AC

Overall Dimensions

36 x 74 x 91mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Tunnel Terminal

Overall Width

74mm

Overall Depth

91mm

Tripping Mechanism

Thermal-Magnetic

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Overall Length

36mm

Страна на произход

France

Детайли за продукта

Schneider Electric Acti9 Vigi DT40 RCDs

Acti9 Vigi DT40 RCDs combine magnetothermal and differential protection

• Sensitivity 30 or 300 mA
• Type AC and Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more